AND Gate 4-Element 2-IN CMOS 14-Pin CFPAK
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| RoHS | Compliant |