Intersil CD4098BDMSR technical specifications.
| Contact Plating | Tin, Matte |
| High Level Output Current | -4.2mA |
| Logic Function | Multivibrator |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil CD4098BDMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.