The CDP1857CD is an industrial-grade bus driver from Intersil, featuring a 16-pin DIP package and operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 6.5V. The device has a propagation delay of 150ns and supports a single bit output with true polarity. It is designed for use in industrial applications and is available in a side-brazed, ceramic DIP-16 package.
Sign in to ask questions about the Intersil CDP1857CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CDP1857CD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | BUS DRIVER |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CDP1857CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.