The CDP68HC05C4E is an 8-bit microcontroller from Intersil with 4160 words of ROM and 176 bytes of RAM. It operates at a maximum speed of 2.1 MHz and has a supply current of up to 7 mA. The device is available in a 40-pin PDIP package and is rated for operation over the -40°C to 125°C temperature range. It is suitable for use in automotive applications due to its automotive temperature grade.
Sign in to ask questions about the Intersil CDP68HC05C4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CDP68HC05C4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 7 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| ROM (words) | 4160 |
| RAM (bytes) | 176 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil CDP68HC05C4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.