
The CDP68HC68T1E is a clock logic IC from Intersil with a memory size of 32 bits. It operates within a temperature range of -40°C to 85°C and has a current rating of 25A. The device is packaged in a PDIP package and is mounted through a hole. It is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Intersil CDP68HC68T1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CDP68HC68T1E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 32B |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CDP68HC68T1 |
| Time Format | HH:MM:SS |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CDP68HC68T1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
