Sign in to ask questions about the Intersil CDP68HC68T1EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CDP68HC68T1EZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Current Rating | 25A |
| Frequency | 50Hz |
| Height | 4.95mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 19.68mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CDP68HC68T1EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.