Sign in to ask questions about the Intersil CDP68HC68T1M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CDP68HC68T1M2 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 32B |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CDP68HC68T1 |
| Time Format | HH:MM:SS |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CDP68HC68T1M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.