Sign in to ask questions about the Intersil CDP68HC68T1M296 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CDP68HC68T1M296 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 32B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CDP68HC68T1 |
| Time Format | HH:MM:SS |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CDP68HC68T1M296 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.