
The CDP68HC68T1M96 is a 32-bit SPI clock IC from Intersil, operating within a temperature range of -40°C to 85°C. It has a package quantity of 1000 units per reel and is packaged in tape and reel format. The IC has a maximum supply voltage of 6V and a minimum supply voltage of 3V. It is not RoHS compliant and contains lead in its contact plating.
Intersil CDP68HC68T1M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 32B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CDP68HC68T1 |
| Time Format | HH:MM:SS |
| RoHS | Not Compliant |
No datasheet is available for this part.