The CDP68HC68T1MZ is an industrial-grade real-time clock IC from Intersil, featuring 32 bytes of non-volatile memory and a supply voltage of 6V. It operates over a temperature range of -40°C to 85°C and is available in a SOIC W package. The device is lead-free and RoHS compliant, making it suitable for a wide range of applications. With a maximum supply voltage of 6V and a minimum supply voltage of 3V, this IC is designed to provide reliable performance in industrial environments.
Sign in to ask questions about the Intersil CDP68HC68T1MZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CDP68HC68T1MZ technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 32B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CDP68HC68T1MZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.