
The CDP68HC68T1MZ96 is a real-time clock IC from Intersil, operating between 3V and 6V supply voltage. It features a surface mount package and is RoHS compliant. The device is designed to operate within a temperature range of -40°C to 85°C, making it suitable for various applications. With a packaging quantity of 1000 units per reel, this IC is ideal for high-volume production.
Sign in to ask questions about the Intersil CDP68HC68T1MZ96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CDP68HC68T1MZ96 technical specifications.
| Contact Plating | Tin, Matte |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDP68HC68T1 |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Intersil CDP68HC68T1MZ96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.