Intersil CMQ82C55AZ96 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Number of Drivers | 2 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMQ82C55A |
| RoHS | Compliant |
Download the complete datasheet for Intersil CMQ82C55AZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
