
This 24-bit general purpose I/O interface IC from Intersil operates within a temperature range of 0°C to 70°C. It is packaged in a lead-free PLCC package and is suitable for surface mount applications. The IC is RoHS compliant and available in quantities of 500 per reel. It is designed to work with an operating supply voltage of 2.2V.
Intersil CMS82C55AZ96 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.084185oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil CMS82C55AZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.