
This 16-bit microprocessor operates at a maximum frequency of 8MHz and is supplied with a 5V operating voltage. It is designed for use in through-hole mounting and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Intersil CP80C86-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CP80C86-2 technical specifications.
| Contact Plating | Tin, Lead |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CP80C86-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
