The CP82C50A-5 is a UART IC with a data rate of 625Kbps. It operates from a 5V supply voltage, with a minimum supply voltage of 4.5V. The device is packaged in a PDIP package and is available in rail or tube packaging. The CP82C50A-5 is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Intersil CP82C50A-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CP82C50A-5 technical specifications.
| Package/Case | PDIP |
| Data Rate | 625Kbps |
| Lead Free | Contains Lead |
| Max Supply Current | 6mA |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil CP82C50A-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.