Intersil CP82C54 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Height | 4.95mm |
| High Level Output Current | -2.5mA |
| Lead Free | Contains Lead |
| Length | 32.7mm |
| Low Level Output Current | 2.5mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Width | 14.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CP82C54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
