
The CP82C54-10 is a 6-channel real time clock IC from Intersil, operating within a temperature range of 0°C to 70°C. It features a nominal supply current of 10mA and a propagation delay of 100ns. The device is packaged in a PDIP-24 case and is suitable for through-hole mounting. The CP82C54-10 is not RoHS compliant and contains lead in its contact plating.
Intersil CP82C54-10 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Frequency | 10MHz |
| High Level Output Current | -2.5mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 2.5mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Timers/Counters | 6 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | No |
| Series | CP82C54 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CP82C54-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
