Intersil CP82C54-12 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Frequency | 12MHz |
| High Level Output Current | -2.5mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 2.5mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Frequency | 12.5 MHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | No |
| Series | CP82C54 |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CP82C54-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
