
The CP82C54Z is an 8MHz 1-channel real-time clock timer IC from Intersil. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device has a propagation delay of 150ns and a supply current of 10mA. It is available in a PDIP-32 package and is compliant with RoHS regulations.
Intersil CP82C54Z technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Frequency | 8MHz |
| Height | 4.95mm |
| High Level Output Current | -2.5mA |
| Lead Free | Lead Free |
| Length | 32.7mm |
| Low Level Output Current | 2.5mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Frequency | 8 MHz |
| Operating Supply Voltage | 5V |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CP82C54Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
