Sign in to ask questions about the Intersil CP82C55A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CP82C55A technical specifications.
| Package/Case | PDIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 24 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | CP82C55A |
| Weight | 0.210004oz |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CP82C55A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.