The CP82C55A-5 is a 24-bit parallel interface IC from Intersil, packaged in a PDIP with a height of 6.35mm and a length of 53.2mm. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The IC is available in a packaging quantity of 99 and can be mounted through-hole or surface mount. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Intersil CP82C55A-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CP82C55A-5 technical specifications.
| Package/Case | PDIP |
| Height | 6.35mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 53.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Number of I/Os | 24 |
| Package Quantity | 99 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 15.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CP82C55A-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
