The CP82C84A is a 25MHz clock generator with a nominal supply current of 40mA. It is available in a PDIP package and is mountable through a hole. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and is packaged in a quantity of 400 per rail or tube. The CP82C84A is a single circuit device with a frequency of 25MHz and is not a PLL.
Intersil CP82C84A technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Frequency | 25MHz |
| Input | TTL |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 40mA |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| Series | CP82C84A |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CP82C84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.