Intersil CP82C84AZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Height | 4.95mm |
| Input | TTL |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CP82C84A |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CP82C84AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.