Intersil CP82C89 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CP82C89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
