Intersil CS82C37AZ technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil CS82C37AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
