Sign in to ask questions about the Intersil CS82C50A-596 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CS82C50A-596 technical specifications.
| Package/Case | LCC |
| Data Rate | 625Kbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CS82C50A-596 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
