
The CS82C50A-5Z is a single UART interface IC from Intersil, operating within a temperature range of 0°C to 70°C. It supports a data rate of 625Kbps and is designed to work with a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is lead-free and RoHS compliant, packaged in a PLCC package with a quantity of 26 per rail/Tube. It is suitable for surface mount applications.
Sign in to ask questions about the Intersil CS82C50A-5Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CS82C50A-5Z technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Rate | 625Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CS82C50A |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil CS82C50A-5Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
