Sign in to ask questions about the Intersil CS82C50A-5Z96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CS82C50A-5Z96 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS82C50A |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil CS82C50A-5Z96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
