Intersil CS82C54-1096 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Frequency | 10MHz |
| High Level Output Current | -2.5mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 2.5mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | No |
| Series | 82C54 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CS82C54-1096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
