Programmable timer IC featuring a 10 MHz clock frequency and a 4.5V to 5.5V operating supply voltage range. This surface mount component, housed in a PLCC package, offers one timer/counter and supports propagation delays of 100ns. It provides ±2.5mA output current at low and high levels, with a nominal supply current of 10mA. The device operates between 0°C and 70°C, is lead-free, RoHS compliant, and features tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Height | 3.69mm |
| High Level Output Current | -2.5mA |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Low Level Output Current | 2.5mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Width | 11.58mm |
| RoHS | Compliant |