
Programmable timer IC featuring three timers/counters. Surface mount device in a PLCC package with tin, matte contact plating. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Offers a propagation delay of 100ns and supports output currents of ±2.5mA. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Intersil CS82C54-10Z96 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Height | 3.69mm |
| High Level Output Current | -2.5mA |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Low Level Output Current | 2.5mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil CS82C54-10Z96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.