Programmable Timer Single 28-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| High Level Output Current | -2.5mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2.5mA |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |