
The CS82C55A-5 is a 24-bit parallel interface IC from Intersil, operating within a temperature range of 0°C to 70°C. It is designed to work with a supply voltage between 4.5V and 5.5V. This IC is available in a lead-free PLCC package and is suitable for surface mount applications.
Sign in to ask questions about the Intersil CS82C55A-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CS82C55A-5 technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Package Quantity | 520 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CS82C55A-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
