
The CS82C59A is a microcontroller peripheral IC from Intersil, packaged in a PLCC. It operates at a nominal supply voltage of 5.5V and has a nominal supply current of 1mA. The IC is available in quantities of 37 and is packaged in rail/Tube. It is not radiation hardened and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Intersil CS82C59A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CS82C59A technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 82C59A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil CS82C59A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
