Sign in to ask questions about the Intersil CS82C59A-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CS82C59A-12 technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 444 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil CS82C59A-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
