Sign in to ask questions about the Intersil CS82C59A-12Z96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CS82C59A-12Z96 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82C59A |
| RoHS | Compliant |
Download the complete datasheet for Intersil CS82C59A-12Z96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
