
The CS82C59AZ96 is a microcontroller peripheral IC from Intersil, designed to operate within a temperature range of 0°C to 70°C. It is supplied with a voltage of 5V, with a minimum operating voltage of 4.5V and a maximum of 5.5V. This IC is available in a surface mount package, which is lead-free and compliant with RoHS regulations. The CS82C59AZ96 is packaged in a tape and reel format, with a quantity of one per package.
Sign in to ask questions about the Intersil CS82C59AZ96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CS82C59AZ96 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil CS82C59AZ96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
