
The CS82C84A is a single PLL clock generator from Intersil with a maximum frequency of 25MHz. It is available in a PLCC package and is designed for surface mount applications. The device operates over a temperature range of 0-70°C. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Intersil CS82C84A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil CS82C84A technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 690 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| Series | 82C84A |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CS82C84A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
