Intersil DG211CJ technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| On-State Resistance | 175R |
| Operating Supply Current | 100nA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG211CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
