
Quad channel analogue switch, SPST, featuring 4 channels and 4 inputs/outputs. Offers an on-state resistance of 175 ohms and operates with a dual supply voltage up to 15V, with a maximum dual supply voltage of 22V. This through-hole mounted component is housed in a PDIP package with 16 pins, suitable for a 0°C to 70°C operating temperature range. RoHS compliant with a typical supply current of 100nA.
Intersil DG211CJZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 4.95mm |
| Length | 19.68mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -15V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 175R |
| Operating Supply Current | 100nA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG211CJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
