
Dual 8x1 multiplexer IC featuring 2 channels and 2 switches. Operates with single or dual supply voltages ranging from 5V to 40V (single) and 5V to 20V (dual), with a typical operating supply voltage of 28V. Offers an on-state resistance of 100 Ohms and a propagation delay of 300ns. Packaged in a 28-pin PDIP for through-hole mounting, with dimensions of 39.7mm length, 14.73mm width, and 4.95mm height. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Intersil DG407DJZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil DG407DJZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Height | 4.95mm |
| Length | 39.7mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Switches | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 143 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG407DJZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
