
The DG411DYZ is a 4-channel SPST multiplexer from Intersil, packaged in a SOIC package. It operates over a supply voltage range of 5V to 40V and has a maximum supply current of 5uA. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The DG411DYZ is not radiation hardened and is not Reach SVHC compliant.
Intersil DG411DYZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 25mR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
No datasheet is available for this part.
