
Monolithic quad SPST CMOS analog switch, ideal for multiplexing and demultiplexing applications. Features a surface mount SOIC package with a wide operating temperature range of -40°C to 85°C. Supports both single and dual supply configurations, with a maximum dual supply voltage of 20V and a maximum single supply voltage of 40V. Offers low on-state resistance of 80 Ohms and minimal operating supply current of 100pA. This lead-free, RoHS compliant component is supplied on tape and reel.
Intersil DG411DYZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 100pA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
