The DG412AK/883 is a 16-channel dual multiplexer from Intersil, operating within a temperature range of -55°C to 125°C. It has 16 terminals and is available in a DIP16 package. The device is designed for military temperature grade and is compliant with MIL-STD-883 screening level. The supply voltage ranges from 5V to 20V, with a nominal voltage of 15V. It has 4 functions and 1 channel.
Sign in to ask questions about the Intersil DG412AK/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil DG412AK/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Intersil DG412AK/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.