
The DG412DVZ is a dual supply voltage interface IC from Intersil, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC has a maximum supply voltage of 40V and a maximum supply current of 1uA. It is available in quantities of 96, packaged in rail or tube packaging.
Sign in to ask questions about the Intersil DG412DVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil DG412DVZ technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 18V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Operating Supply Voltage | 28V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DG412 |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG412DVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
