
The DG412 is a dual supply voltage interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a lead-free TSSOP package and is RoHS compliant. The IC operates with a maximum supply voltage of 40V and a minimum supply voltage of 5V, with a typical operating supply voltage of 28V. The DG412 has a maximum supply current of 1uA and a supply current of 100pA.
Sign in to ask questions about the Intersil DG412DVZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil DG412DVZ-T technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 18V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DG412 |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG412DVZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
