
The DG412DY is a 4-channel SPST multiplexer from Intersil, available in a SOIC-16 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a drain to source resistance of 35R and an on-state resistance of 80R. It is not RoHS compliant and contains lead. The multiplexer is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil DG412DY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Drain to Source Resistance | 35R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 100pA |
| Package Quantity | 48 |
| Packaging | Bulk |
| Resistance | 80R |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG412DY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
