
Analog Switch Quad SPST 16-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Drain to Source Resistance | 25mR |
| Dual Supply Voltage | 15V |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |