
The DG441 is a dual supply op amp with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TSSOP package and is RoHS compliant. The device operates on a supply voltage of 28V and has a maximum supply current of 100uA. The DG441 is suitable for use in a variety of applications, including those that require a dual supply voltage of up to 20V. It is not radiation hardened and is available in quantities of 2500 units per reel.
Intersil DG441DVZ-T technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 18V |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DG441 |
| Supply Current | 15uA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.
