Sign in to ask questions about the Intersil DG441DY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil DG441DY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 85R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 160R |
| Operating Supply Current | 15uA |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG441DY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
